Filter Your Search
1 - 6 of 6 results
|
HSEC8-190-01-L-DV-A
Samtec Inc
|
$6.5100 | Yes | Yes | Active | 180 | 2 | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 3.142 inch | SAMTEC INC | compliant | |||||||||||||
|
HSEC8-190-01-L-DV-A-K
Samtec Inc
|
$6.6805 | Yes | Active | 180 | 2 | 2 | 15 mΩ | 2.8 A | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 3.142 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HSEC8-190-01-L-DV-A-WT
Samtec Inc
|
$7.5175 | Yes | Active | 180 | 2 | 2 | 15 mΩ | 2.8 A | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 3.323 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HSEC8-190-01-L-DV-A-BL
Samtec Inc
|
$7.5255 | Active | 180 | 2 | 2 | 15 mΩ | 2.8 A | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | -55 °C | 125 °C | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 3.232 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
HSEC8-190-01-L-DV-A-WT-K
Samtec Inc
|
$7.6880 | Yes | Active | 180 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 3.016 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HSEC8-190-01-L-DV-A-BL-K
Samtec Inc
|
$10.6000 | Yes | Active | 180 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 3.016 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |