Filter Your Search
1 - 10 of 578 results
|
HSM150GE3/TR13
Microchip Technology Inc
|
$1.0700 | Yes | Active | SINGLE | -55 °C | 175 °C | MICROCHIP TECHNOLOGY INC | compliant | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 690 mV | DO-215AA | R-PDSO-G2 | 50 A | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 50 V | 100 µA | 50 V | YES | SCHOTTKY | GULL WING | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HSM150G/TR13
Microchip Technology Inc
|
$1.7150 | No | Active | SINGLE | -55 °C | 175 °C | MICROCHIP TECHNOLOGY INC | compliant | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 690 mV | DO-215AA | R-PDSO-G2 | 50 A | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 50 V | 100 µA | 50 V | YES | SCHOTTKY | GULL WING | DUAL | SMBG, 2 PIN | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSHSM-150-D-06-T-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 100 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POST HEIGHT=0.230 INCHES | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 200u inch | SURFACE MOUNT | 0.2 inch | 0.1 inch | 5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
HSM15HRUI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 3.9624 mm | 1 | 30 mΩ | 3 A | BOARD | POLYETHERSULFONE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | UL, CSA | -65 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 10u inch | SOLDER | 0.431 inch | 3.279 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HSM15PTGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HSM150GE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | SINGLE | -55 °C | 175 °C | MICROSEMI CORP | compliant | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 690 mV | DO-215AA | R-PDSO-G2 | 50 A | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 50 V | 100 µA | 50 V | YES | SCHOTTKY | GULL WING | DUAL | NOT SPECIFIED | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TSHSM-150-D-02-GT-V-TB-0-AP-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 100 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | HOLE 0.071 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 10u inch | SURFACE MOUNT | 0.199 inch | 0.15 inch | 5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
HSM15DSAS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 3.9624 mm | 2 | 30 mΩ | 3 A | BOARD | POLYETHERSULFONE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | UL, CSA | -65 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.431 inch | 3.279 inch | 0.27 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HSM15SPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | LOW LEAKAGE CURRENT | SINGLE | -65 °C | 150 °C | CHENMKO ENTERPRISE CO LTD | unknown | EFFICIENCY | SILICON | RECTIFIER DIODE | 1.3 V | R-PDSO-F2 | 30 A | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 400 V | 5 µA | 400 V | YES | FLAT | DUAL | SOD-123S, 2 PIN | EAR99 | 8541.10.00.80 | 50 ns | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSHSM-150-D-11-T-V-TB-0-AP-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 100 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T | MATTE TIN | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | HOLE 0.071 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | SURFACE MOUNT | 0.199 inch | 0.15 inch | 5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 |