Filter Your Search
1 - 3 of 3 results
|
HSMA-C265
Broadcom Limited
|
$0.1849 | Yes | Active | AMBER | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 75.0 mcd | 595 nm | 150 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | BROADCOM INC | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMA-C265
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 2.4 V | 595 nm | 150 deg | CLEAR | Amber | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 1.1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||
|
HSMA-C265
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 75.0 mcd | 595 nm | 150 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | AVAGO TECHNOLOGIES INC | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |