Filter Your Search
1 - 3 of 3 results
|
HSMC-A401-T40M1
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 70 mA | 1 | YES | SURFACE MOUNT | 500.0 mcd | 635 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
HSMC-A401-T40M1
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 525.0 mcd | 635 nm | 120 deg | HIGH RELIABILITY | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-2 | unknown | 8541.40.20.00 | |||||
|
HSMC-A401-T40M1
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 70 mA | 1 | YES | SURFACE MOUNT | 500.0 mcd | 635 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies |