Filter Your Search
1 - 3 of 3 results
|
HSMC-C177
Broadcom Limited
|
$0.1655 | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 637 nm | 130 deg | UNTINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 400 µm | 2 mm | BROADCOM INC | 2.00 X 1.25 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMC-C177
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 637 nm | 130 deg | UNTINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 400 µm | 2 mm | AVAGO TECHNOLOGIES INC | 2.00 X 1.25 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMC-C177
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 637 nm | 130 deg | UNTINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.1 mm | 400 µm | 2 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |