Filter Your Search
1 - 2 of 2 results
|
HSMC-C680
Broadcom Limited
|
$0.1524 | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 62.3 mcd | 643 nm | 115 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | 2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMC-C680
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 62.3 mcd | 643 nm | 115 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | 2 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies |