Filter Your Search
1 - 3 of 3 results
|
HSMG-C120
Broadcom Limited
|
$0.0507 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 155 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 600 µm | 1.2 mm | BROADCOM INC | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMG-C120
Agilent Technologies Inc
|
Check for Price | No | Obsolete | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 155 deg | UNTINTED NONDIFFUSED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1 mm | 1.2 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HSMG-C120
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 155 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 600 µm | 1.2 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies |