Filter Your Search
1 - 4 of 4 results
|
HSMG-C150
Broadcom Limited
|
$0.1769 | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.7 mm | 1.1 mm | 2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMG-C150
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.7 mm | 1.1 mm | 2 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | ||
|
HSMG-C150
Hewlett Packard Co
|
Check for Price | Transferred | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.5 mcd | 570 nm | 170 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||
|
HSMG-C150
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | DIFFUSED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | AGILENT TECHNOLOGIES INC | compliant | 8541.40.20.00 | SMT, 2 PIN |