Filter Your Search
1 - 3 of 3 results
|
HSMM-C110
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 523 nm | 130 deg | UNTINTED NONDIFFUSED | Blue-Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | BROADCOM INC | 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMM-C110
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 523 nm | 130 deg | UNTINTED NONDIFFUSED | Blue-Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | AVAGO TECHNOLOGIES INC | 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMM-C110
Agilent Technologies Inc
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 523 nm | 130 deg | UNTINTED NONDIFFUSED | Blue-Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | 1.5 mm | AGILENT TECHNOLOGIES INC | 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC PACKAGE-3 | unknown | 8541.40.20.00 |