Filter Your Search
1 - 2 of 2 results
|
HSMP-3815-TR1G
Avago Technologies
|
Check for Price | Yes | Obsolete | 0.35 pF | 0.27 pF | 3 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 100 MHz | 1.5 µs | 50 V | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | ||
|
HSMP-3815-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 0.35 pF | 0.27 pF | 3 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 100 MHz | 1.5 µs | 50 V | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 |