Filter Your Search
1 - 9 of 9 results
|
HSR412S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 140 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 7 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 | ||||
|
HSR412LSR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 9 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 | ||||
|
HSR412L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 9 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 | DIP-6 | |||
|
HSR412S
Rochester Electronics LLC
|
Check for Price | Yes | Active | 25 mA | 140 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 7 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | SURFACE MOUNT, DIP-6 | ||||
|
HSR412
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 140 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 7 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 | DIP-6 | |||
|
HSR412L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 9 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | DIP-6 | ||||
|
HSR412
Rochester Electronics LLC
|
Check for Price | Yes | Active | 25 mA | 140 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 7 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | DIP-6 | ||||
|
HSR412SR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 140 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 7 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 | ||||
|
HSR412LS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 9 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.95.00 |