Filter Your Search
1 - 8 of 8 results
|
HT1308F
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | 94V-0 | PLUG | Gold Flash (Au) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
HT1308V-P2
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VDC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 15u inch | SURFACE MOUNT | 0.221 inch | 0.179 inch | 0.433 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
HT1308H-P2
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VDC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 30u inch | SURFACE MOUNT | 0.221 inch | 0.179 inch | 0.433 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
HT1308F-P2
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VDC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | FLASH inch | SURFACE MOUNT | 0.221 inch | 0.179 inch | 0.433 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
HT1308E
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
HT1308V
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
HT1308E-P2
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VDC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | SURFACE MOUNT | 0.221 inch | 0.179 inch | 0.433 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||
|
HT1308H
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |