Filter Your Search
1 - 10 of 146 results
|
MTSW-102-24-H-T-225
Samtec Inc
|
$1.3818 | Yes | Yes | Active | 6 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
MTSW-103-24-H-T-225
Samtec Inc
|
$2.0405 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-105-24-H-T-225
Samtec Inc
|
$3.3550 | Yes | Yes | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
MTSW-108-24-H-T-225
Samtec Inc
|
$4.6748 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-116-24-H-T-225
Samtec Inc
|
$8.4198 | Yes | Yes | Active | 48 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-136-24-H-T-225
Samtec Inc
|
$18.2992 | Yes | Yes | Active | 108 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 3.6 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
MTSW-150-24-H-T-225
Samtec Inc
|
$20.3405 | Yes | Yes | Active | 150 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 5 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
77311RSAHT22
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 2.2 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
77311RSAHT22
Amphenol FCi
|
Check for Price | No | Obsolete | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 2.2 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
77311-GAHT22LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 2.2 inch | 0.195 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |