Parametric results for: htms-132-56-sm-d under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: htms13256s
Select parts from the table below to compare.
Compare
Compare
HTMS-132-56-S-D-SM
Samtec Inc
Check for Price Yes Yes Active 64 2 1.27 mm MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
HTMS-132-56-S-D
Samtec Inc
Check for Price Yes Yes Active 64 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.196 inch 0.1 inch 1.6 inch 0.12 inch SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40