Filter Your Search
1 - 1 of 1 results
|
HV-10V471MH10E-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 470 µF | 10 V | 2.6 A | 20 % | 4141 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.4 mm | 10.4 mm | TAIYO YUDEN CO LTD | , 4141 | unknown | EAR99 |