Filter Your Search
1 - 10 of 15 results
|
HVC4020V5007JET
Ohmite Mfg Co
|
$1.0797 | Yes | Active | 5 GΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V1004JET
Ohmite Mfg Co
|
$2.4669 | Yes | Active | 1 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V2504JET
Ohmite Mfg Co
|
$2.6564 | Yes | Active | 2.5 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V5004JET
Ohmite Mfg Co
|
$3.0246 | Yes | Active | 5 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V2505JET
Ohmite Mfg Co
|
$3.1334 | Yes | Active | 25 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V1005JET
Ohmite Mfg Co
|
$3.1782 | Yes | Active | 10 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V1006JET
Ohmite Mfg Co
|
$3.2362 | Yes | Active | 100 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V5005JET
Ohmite Mfg Co
|
$3.2418 | Yes | Active | 50 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V2506JET
Ohmite Mfg Co
|
$4.2638 | Yes | Active | 250 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
HVC4020V5006JET
Ohmite Mfg Co
|
$4.4786 | Yes | Active | 500 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | , 4020 |