Filter Your Search
1 - 1 of 1 results
|
HVK-10V221MF80EQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 220 µF | 10 V | 1.45 A | 20 % | 2626 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.18 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Matte Tin (Sn) | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 |