Filter Your Search
1 - 10 of 463 results
|
HVP08-4M3JB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 4.3 MΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP08-6M2JB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 6.2 MΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP08-6M2JB012
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.2 MΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
HVP08-180MFB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 180 MΩ | 1 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP08-130MJB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 130 MΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP08-130MJB012
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 MΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
HVP08-16KJB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 16 kΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP08-6K2JB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP08-6K2JB012
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.2 kΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
HVP08-36MFB012
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 36 MΩ | 1 % | 800 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 15.24 mm | 7.35 mm | 19.05 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 7508 | compliant | EAR99 | 8533.21.00.90 |