Filter Your Search
1 - 2 of 2 results
|
HX25-P
LEM Holdings SSA
|
Check for Price | Yes | Yes | Active | NO | -4-4V | PLASTIC | CURRENT SENSOR | ANALOG VOLTAGE | IT ALSO REQUIRES OPERATES AT PLUS/MINUS 12V | 15.75 V | 14.25 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | SOLDER | 15.4 mm | 19.5 mm | 19 mm | LEM INTERNATIONAL SA | ROHS COMPLIANT, PLASTIC, PACKAGE-6 | compliant | LEM | |||
|
HX25-P/SP2
LEM Holdings SSA
|
Check for Price | Yes | Yes | Active | NO | PLASTIC | CURRENT SENSOR | ANALOG VOLTAGE | LENGTH, WIDTH, SEATED HGT MAX | 15 mA | 15.75 V | 11.4 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | SOLDER | 15.4 mm | 19.5 mm | 19 mm | LEM INTERNATIONAL SA | compliant |