Filter Your Search
1 - 10 of 372 results
|
HX6228TEHT
Honeywell Sensing and Control
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 10 mA | 2.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.6 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.81 mm | 20.828 mm | 15.24 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HX6228AWFC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 2.5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 640 µm | DUAL | 3.66 mm | 19.69 mm | 18.03 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
HX6228-VHC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 2.5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XUUC-N31 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 31 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIE | 31 | ||||||||||
|
HX6228AERT
Honeywell Sensing and Control
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 10 mA | 2.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HX6228AQNC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 2.5 V | 6 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 0.775 X 0.710 INCH, CERAMIC, FP-40 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 40 | |||||||
|
HX6228-QRT
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 2.5 V | 6 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
HX6228ABNC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 4.5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 40 | |||||||
|
HX6228AQFT
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 2.5 V | 6 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 0.775 X 0.710 INCH, CERAMIC, FP-40 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 40 | ||
|
HX6228TEFT
Honeywell Sensing and Control
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 10 mA | 2.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.6 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.81 mm | 20.828 mm | 15.24 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HX6228AQNT
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 2.5 V | 6 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 0.775 X 0.710 INCH, CERAMIC, FP-40 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 40 |