Filter Your Search
1 - 4 of 4 results
|
HX6656REHC
Honeywell Sensing and Control
|
Check for Price | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | WDIP, | unknown | EAR99 | 8542.32.00.71 | ||||
|
HX6656RENC
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
HX6656REHT
Honeywell Sensing and Control
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | MASK ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | WDIP, | unknown | EAR99 | 8542.32.00.71 | ||||
|
HX6656RENT
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, | unknown | EAR99 | 8542.32.00.71 |