Filter Your Search
1 - 10 of 10 results
|
HY5DU56822EFP-H
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 133 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 10 mA | 190 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SK HYNIX INC | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
HY5DU56822EFP-J
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 166 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 10 mA | 210 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SK HYNIX INC | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
![]() |
HY5DU56822EFP-D43I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.6 V | 700 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 13 mm | 8 mm | SK HYNIX INC | ROHS COMPLIANT, FBGA-60 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | |||||||||||||||
![]() |
HY5DU56822EFP-KI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 13 mm | 8 mm | SK HYNIX INC | ROHS COMPLIANT, FBGA-60 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | |||||||||||||||
![]() |
HY5DU56822EFP-JI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 13 mm | 8 mm | SK HYNIX INC | ROHS COMPLIANT, FBGA-60 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | |||||||||||||||
|
HY5DU56822EFP-L
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 125 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 10 mA | 210 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SK HYNIX INC | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
![]() |
HY5DU56822EFP-LI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 13 mm | 8 mm | SK HYNIX INC | ROHS COMPLIANT, FBGA-60 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | |||||||||||||||
|
HY5DU56822EFP-D43
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.6 V | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 10 mA | 210 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SK HYNIX INC | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
HY5DU56822EFP-K
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 133 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 10 mA | 190 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SK HYNIX INC | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
![]() |
HY5DU56822EFP-HI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 13 mm | 8 mm | SK HYNIX INC | ROHS COMPLIANT, FBGA-60 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 |