Filter Your Search
1 - 10 of 807 results
|
HYB18T512800AC-3S
Infineon Technologies AG
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||||
|
HYB18TC1G160CF-1.9
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 350 ps | 533 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 225 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 95 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.32 | |||||||
|
HYB18T1G400BFL-5
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 215 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B68 | Not Qualified | 3 | 68 | PLASTIC/EPOXY | TFBGA | BGA68,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA68,9X19,32 | 68 | unknown | EAR99 | 8542.32.00.32 | |||||||||
|
HYB18L128160BF-7.5
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 90 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12 mm | 8 mm | INFINEON TECHNOLOGIES AG | BGA | FBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.02 | ||||||||
|
HYB18T512400CF-3S
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 128000000 | 134.2177 M | 3-STATE | 4,8 | 9 mA | 135 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA60,9X11,32 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||||||
|
HYB18T1G400BFL-3S
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 230 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B68 | Not Qualified | 3 | 68 | PLASTIC/EPOXY | TFBGA | BGA68,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA68,9X19,32 | 68 | unknown | EAR99 | 8542.32.00.32 | |||||||||
|
HYB18T256400AFL-3S
Qimonda AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 64000000 | 67.1089 M | 3-STATE | 4,8 | 4 mA | 145 µA | CMOS | R-PBGA-B60 | Not Qualified | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA60,9X11,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||||||
|
HYB18T1G160BF-2.5
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 12 mA | 340 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | Not Qualified | 3 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA84,9X19,32 | 84 | unknown | EAR99 | 8542.32.00.32 | ||||||||
|
HYB18T512160B2FL-3
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 32000000 | 33.5544 M | 3-STATE | 4,8 | 3 mA | 220 µA | CMOS | COMMERCIAL | R-PBGA-B84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||||||
|
HYB18T512400BF-25F
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 170 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 3 | 95 °C | 260 | 30 | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.28 |