Filter Your Search
1 - 1 of 1 results
![]() |
HYB18H1G321AF-11
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | 220 ps | 900 MHz | 8192 | MULTI BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM MODULE | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 220 mA | 690 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B136 | Not Qualified | 95 °C | 136 | PLASTIC/EPOXY | TFBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA136,12X17,32 | 136 | unknown | EAR99 | 8542.32.00.32 |