Filter Your Search
1 - 3 of 3 results
|
HYB39S256800DT-7
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | compliant | EAR99 | 8542.32.00.24 | ||
|
HYB39S256800DT-7.5
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | not_compliant | EAR99 | 8542.32.00.24 | ||
|
HYB39S256800DT-7.5
Qimonda AG
|
Check for Price | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 32000000 | 33.5544 M | 3-STATE | 1,2,4,8,FP | 2 mA | 190 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | QIMONDA AG | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.24 |