Filter Your Search
1 - 2 of 2 results
|
HYB514256B-60
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||
|
HYB514256B-60
Siemens
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | unknown | EAR99 | 8542.32.00.02 | , |