Filter Your Search
1 - 2 of 2 results
|
HYS64T128021HDL-5-A
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 600 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 64 mA | 1.072 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N200 | Not Qualified | e3 | 55 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 600 µm | DUAL | INFINEON TECHNOLOGIES AG | MODULE | DIMM, DIMM200,24 | 200 | compliant | EAR99 | 8542.32.00.36 | ||
|
HYS64T128021HDL-5-A
Qimonda AG
|
Check for Price | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 600 ps | 200 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 64 mA | 1.072 mA | CMOS | COMMERCIAL | R-PDMA-N200 | Not Qualified | 65 °C | 200 | PLASTIC/EPOXY | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | QIMONDA AG | DIMM, DIMM200,24 | unknown | EAR99 | 8542.32.00.36 |