Filter Your Search
1 - 10 of 17 results
|
FHZ13V
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5 mA | 500 mW | 13 V | ZENER DIODE | SINGLE | YES | 1 | 26 Ω | 5 % | 175 °C | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
HZ13BP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 20 mA | 1 W | 13.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 6.42 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | GLASS PACKAGE-2 | 2 | |||||||||||||
|
FHZ13VC
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 26 Ω | 5 % | Not Qualified | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||||||||||
|
MTZJHZ13B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | Not Qualified | O-LALF-W2 | e2 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Copper (Sn/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||
|
FHZ13VA
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 26 Ω | 1 % | Not Qualified | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||||||||||
|
FHZ13VB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5 mA | 100 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 26 Ω | 10 V | 9.1 mV/°C | 2 % | Not Qualified | O-LELF-R2 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||||||||
|
HZ13BP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1 W | 13.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6.42 % | Not Qualified | O-LALF-W2 | e2 | DO-41 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | GLASS PACKAGE-2 | 2 | |||||||||||
|
MTZHZ13C
ROHM Semiconductor
|
Check for Price | Obsolete | 10 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||||
|
FHZ13VD
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 26 Ω | 20 % | Not Qualified | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||||||||||
|
MTZHZ13A
ROHM Semiconductor
|
Check for Price | Obsolete | 10 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 |