Filter Your Search
1 - 10 of 59 results
|
HZ24-1LRG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 500 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
HZ24-1LRG
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ24-1LRE
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ24-1LRH
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ24-1LTA
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ24-1
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 1 µA | 500 mW | 23.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 19 V | 2.35 % | O-LALF-W2 | e3 | DO-35 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | SOD-27, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
HZ24-1RF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
HZ24-1RH
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
HZ24-1TE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
HZ24-1LTA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 500 µA | 400 mW | 23.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2.35 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 |