Filter Your Search
1 - 10 of 32 results
|
HZ5C3TD-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
HZ5C3TA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
HZ5C3TD
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||
|
HZ5C3-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
HZ5C3
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 89 mA | 500 mW | 5.2 V | ZENER DIODE | SINGLE | NO | 1 | 2 % | 175 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-35 | ||||||||||||||||||||||||||
|
HZ5C3RH
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||
|
HZ5C3
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 5.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 2.8 % | 150 °C | ISOLATED | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
HZ5C3
Diotec Semiconductor AG
|
Check for Price | Active | 5 mA | 5 µA | 500 mW | 5.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 1.5 V | 1.92 % | O-LALF-W2 | e3 | DO-35 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ5C3RG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||
![]() |
HZ5C3-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 5.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 1.92 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | SC-40, 2 PIN | DO-35 | 2 |