Filter Your Search
1 - 10 of 56 results
|
HZ6C1LTAX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 500 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ6C1LTDX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 500 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ6C1TE
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ6C1TD
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ6C1
Hitachi Ltd
|
Check for Price | No | Transferred | 5 mA | 500 mW | 5.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE, LOW ZENER IMPEDANCE | 35 Ω | 2.52 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ6C1L
Hitachi Ltd
|
Check for Price | No | Transferred | 500 µA | 400 mW | 5.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE CURRENT, LOW NOISE, LOW ZENER IMPEDANCE | 60 Ω | 2.52 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||
|
HZ6C1TA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
HZ6C1RF
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ6C1
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 5 µA | 500 mW | 5.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 2 V | 2.52 % | O-LALF-W2 | e3 | DO-35 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | SOD-27, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
HZ6C1RF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 |