Filter Your Search
1 - 6 of 6 results
|
FLCC6I0255J2C
Kyocera AVX Components
|
Check for Price | Active | 2.5 µF | 350 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | AVX CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
FLCC6I0255J2L
Kyocera AVX Components
|
Check for Price | Obsolete | 2.5 µF | 350 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | AVX CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
FLCC6I0255K2C
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | IEC61071 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
FLCC6I0255M2L
Kyocera AVX Components
|
Check for Price | Obsolete | 2.5 µF | 350 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | AVX CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
FLCC6I0255K2L
Kyocera AVX Components
|
Check for Price | Obsolete | 2.5 µF | 350 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | AVX CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
FLCC6I0255M2C
Kyocera AVX Components
|
Check for Price | Obsolete | 2.5 µF | 350 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | AVX CORP | , | unknown | EAR99 | 8532.25.00.70 |