Filter Your Search
1 - 9 of 9 results
|
GTOMI04500GA00MS00
Wima
|
Check for Price | Yes | Yes | Active | 5 µF | 600 V | 20 % | 20 % | SPECIAL MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Non-Specified | BULK | NO | FERRULE | 60 mm | 49 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||
|
DCP4I045006DD2KSSD
Wima
|
Check for Price | Yes | Active | 5 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | ||||||
|
DCP4I045006DD4MSSD
Wima
|
Check for Price | Yes | Active | 5 µF | 600 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 4 | PCB Mount | TRAY | NO | Tin (Sn) | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||
|
DCP4I045006DD4JSSD
Wima
|
Check for Price | Yes | Active | 5 µF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 4 | PCB Mount | TRAY | NO | Tin (Sn) | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||
|
DCP4I045006DD4KSSD
Wima
|
Check for Price | Yes | Active | 5 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 4 | PCB Mount | TRAY | NO | Tin (Sn) | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||
|
DCP4I045006DD2MSSD
Wima
|
Check for Price | Yes | Active | 5 µF | 600 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
DCP4I045006DD2JSSD
Wima
|
Check for Price | Yes | Active | 5 µF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 24 mm | 31.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
GTOMI04500GA00KS00
Wima
|
Check for Price | Yes | Yes | Active | 5 µF | 600 V | 10 % | 10 % | SPECIAL MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Non-Specified | BULK | NO | FERRULE | 60 mm | 49 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||
|
GTOMI04500GA00JS00
Wima
|
Check for Price | Yes | Yes | Active | 5 µF | 600 V | 5 % | 5 % | SPECIAL MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Non-Specified | BULK | NO | FERRULE | 60 mm | 49 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 |