Filter Your Search
1 - 10 of 6,059 results
|
ASMCI-0805-R10M-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 70 mΩ | 20 % | YES | 1 MHz | 1 A | 235 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-R10N-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 70 mΩ | 30 % | YES | 1 MHz | 1 A | 235 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-R22N-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 130 mΩ | 30 % | YES | 1 MHz | 800 mA | 170 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ASMCI-0805-1R0M-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 200 mΩ | 20 % | YES | 1 MHz | 300 mA | 75 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-2R2N-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 280 mΩ | 30 % | YES | 1 MHz | 220 mA | 50 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ASMCI-0805-4R7M-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 300 mΩ | 20 % | YES | 1 MHz | 180 mA | 25 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-R22M-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 130 mΩ | 20 % | YES | 1 MHz | 800 mA | 170 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-2R2M-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 280 mΩ | 20 % | YES | 1 MHz | 220 mA | 50 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-1R0N-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 200 mΩ | 30 % | YES | 1 MHz | 300 mA | 75 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASMCI-0805-100M-T
Abracon Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 1 MHz | 60 mA | 15 MHz | Ferrite | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |