Filter Your Search
1 - 10 of 128 results
|
I212-2BK5-51.840MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 5 V | HCMOS/TTL | 170 MHz | 51.84 MHz | 50 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.3,300 | NO | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | DIP4,.3,300 | compliant | Clock | ||
|
I212-2XB5-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
I212-2BC3-50.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
I212-2XB5-51.840MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 5 V | HCMOS/TTL | 170 MHz | 51.84 MHz | 50 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.3,300 | NO | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | DIP4,.3,300 | compliant | Clock | ||
|
I212-2XC3-51.840MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 3.3 V | HCMOS/TTL | 170 MHz | 51.84 MHz | 50 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.3,300 | NO | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | DIP4,.3,300 | compliant | Clock | ||
|
I212-2CB5-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
I212-2FB3-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
I212-2BL5-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
I212-2BB3-50.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||
|
I212-2FK5-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock |