Filter Your Search
1 - 10 of 2,020 results
|
IBM0164405PT5B-60
IBM
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 105 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | TSOP2 | TSOP34,.56 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 22.25 mm | 12.7 mm | TSOP2 | TSOP2, TSOP34,.56 | 34 | Unknown | EAR99 | 8542.32.00.02 | ||||||
|
IBM11E8360E-70J
IBM
|
Check for Price | Obsolete | 301.9899 Mbit | 36 | 8MX36 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | NO | 18 mA | 708 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | SIMM | SIMM, SSIM72 | 72 | Unknown | EAR99 | 8542.32.00.28 | |||||||||||
|
IBM0612404GT3B-75N
IBM
|
Check for Price | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2 | TSOP2, | 66 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
IBM0164160BT5A-70
IBM
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 70 ns | 8192 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.25 mm | 12.7 mm | TSOP2 | 0.500 X 0.875 INCH, PLASTIC, TSOP2-54 | 54 | Unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
IBM11S1320NNA-60
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | DIMM | , | 72 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
IBM038329NL6B-7R5
IBM
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 7 ns | 133 MHz | 1024 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | QFP | LQFP, QFP100,.63X.87 | 100 | Unknown | EAR99 | 8542.32.00.02 | ||||
|
|
IBM11M8730C-70
IBM
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 5 V | 70 ns | 4096 | COMMON | 8000000 | 8.3886 M | 3-STATE | 36 mA | 1.206 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 38.1 mm | DIMM, DIMM168 | Unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
IBM11D8370CA-60
IBM
|
Check for Price | Obsolete | 301.9899 Mbit | 36 | 8MX36 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SIMM | , | 72 | Unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||||
|
IBM0364404CT3B-360
IBM
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 135 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | Unknown | EAR99 | 8542.32.00.02 | ||||
|
IBM0116400MJ1-50
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | SOJ | SOJ, SOJ24/26,.34 | 24 | Unknown | EAR99 | 8542.32.00.02 |