Filter Your Search
1 - 1 of 1 results
|
IBM0436A8ANLAB-5H
IBM
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5.5 ns | STANDARD SRAM | LATCHED OUTPUTS | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 3.14 V | 300 µA | 3.63 V | 3.135 V | CMOS | OTHER | R-PBGA-B119 | Not Qualified | e0 | 85 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA119,7X17,50 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |