Filter Your Search
1 - 10 of 601 results
|
IC42S16800-8T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | SOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.02 | |||||
|
IC42S16101-8TG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1000000 | 1.0486 M | 3-STATE | 1,2,4,8,FP | 2 mA | 135 µA | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
IC42S16800-6TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IC42S32200L-7BIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | BGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC42S8200-7T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 6 ns | 143 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSOP44,.46,32 | compliant | EAR99 | 8542.32.00.02 | |||||
|
IC42S32200-7TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | e0 | 85 °C | -40 °C | 86 | PLASTIC/EPOXY | SOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSSOP86,.46,20 | compliant | EAR99 | 8542.32.00.02 | ||||
|
IC42S32200L-8BIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | BGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC42S16800L-7T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | SOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.02 | |||||
|
IC42S16101-7TIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 143 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 140 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 50 | PLASTIC/EPOXY | SOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSOP50,.46,32 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC42S81600-6TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 |