Filter Your Search
1 - 4 of 4 results
|
IC61S25632T-133TQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 4 ns | 133 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 320 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC61S25632T-133TQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 4 ns | 133 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 300 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IC61S25632T-133TQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 4 ns | 133 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 3.14 V | 300 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IC61S25632T-133TQI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 4 ns | 133 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 3.14 V | 320 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |