Filter Your Search
1 - 4 of 4 results
|
IC62VV5128L-55T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
IC62VV5128L-55T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 1 V | 20 µA | 2.2 V | 1.65 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 8 X 20 MM, TSOP1-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC62VV5128L-55TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
IC62VV5128L-55TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1 V | 20 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 8 X 20 MM, TSOP1-32 | compliant | 3A991.B.2.A | 8542.32.00.41 |