Filter Your Search
1 - 10 of 11 results
|
ICL7117CPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICL7117CPL-3
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.39.00.01 | |||||||||||
|
ICL7117CPL
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-40 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
ICL7117CPL+
Analog Devices Inc
|
Check for Price | Yes | Active | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | ANALOG DEVICES INC | 40-PDIP-600_MIL | ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 40-PDIP-600_MIL | 1985-09-01 | Analog Devices | ||||||||
|
ICL7117CPL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICL7117CPL
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 6 V | 1 | 0.05 % | 3 MHz | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ICL7117CPL
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 6 V | 1 | 3 MHz | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.39.00.01 | |||||||||||||||
|
ICL7117CPL
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-40 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
ICL7117CPL+3
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | |||||||||
|
ICL7117CPL
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 6 V | 1 | 0.05 % | 3 | 3 MHz | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | DIP | PLASTIC, MS-011AC, DIP-40 | 40 | not_compliant | 8542.39.00.01 |