Filter Your Search
1 - 1 of 1 results
|
ICM7555ID/01,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE | CMOS | 1 | 16 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | 8542.39.00.01 | NXP |