Filter Your Search
1 - 10 of 16 results
|
ICT-5
Littelfuse Inc
|
Check for Price | No | Transferred | 7.5 V | 1 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-13 | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
ICT-5B
Crydom Inc
|
Check for Price | Obsolete | 7.5 V | 1 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | O-MALF-W2 | |||||||||||
|
ICT-5CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | DO-13 | ISOLATED | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-MALF-W2 | DO-13 | 2 | ||||||||
|
ICT-5
ProTek Devices
|
Check for Price | Obsolete | 7.5 V | 300 µA | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | PROTEK DEVICES | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
ICT-5T
Crydom Inc
|
Check for Price | Obsolete | 7.5 V | 1 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | O-MALF-W2 | |||||||||||
|
ICT5
Square D by Schneider Electric
|
Check for Price | No | Obsolete | 7.5 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 5 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ICT-5T
Littelfuse Inc
|
Check for Price | Transferred | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Not Qualified | O-MALF-W2 | DO-13 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | O-MALF-W2 | |||||||||||||
|
ICT5CB
Crydom Inc
|
Check for Price | Obsolete | 7.5 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
ICT5C
Crydom Inc
|
Check for Price | Obsolete | 7.5 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
ICT-5
Microsemi Corporation
|
Check for Price | No | Obsolete | 7.5 V | 300 µA | 1 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | DO-13 | 2 |