Filter Your Search
1 - 10 of 84 results
|
ICTE-8C
General Instrument Corp
|
Check for Price | Obsolete | 11.6 V | 50 µA | 5 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | ||||||||||||||
|
ICTE-8T
Littelfuse Inc
|
Check for Price | Transferred | 5 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | O-PALF-W2 | unknown | DO-201AD | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ICTE-8C
Microsemi Corporation
|
Check for Price | No | Obsolete | 11.6 V | 25 µA | 5 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | EAR99 | 8541.10.00.50 | |||||||
|
ICTE8C
Freescale Semiconductor
|
Check for Price | No | Obsolete | 11.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
ICTE-8B
Littelfuse Inc
|
Check for Price | Obsolete | 5 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ICTE-8E3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 11.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 8 V | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ICTE-8C-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 11.5 V | 6.5 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | 2 | EAR99 | 8541.10.00.50 | CASE 1.5KE | |||||
|
ICTE-8-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 11.5 V | 6.5 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | 2 | EAR99 | 8541.10.00.50 | CASE 1.5KE | |||||
|
ICTE-8CE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 11.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ICTE-8CTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |