Filter Your Search
1 - 10 of 45 results
|
ICTE15CHE3_A/C
Vishay Intertechnologies
|
$0.4974 | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
ICTE-15C
General Instrument Corp
|
Check for Price | Obsolete | 21.4 V | 2 µA | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | O-PALF-W2 | ||||||||||||||||
|
ICTE-15CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 21.4 V | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||||||
|
ICTE-15CRL4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.5 kW | COMMERCIAL | O-PALF-W2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | O-PALF-W2 | 2 | CASE 41A-04 | |||||||||||
|
ICTE-15C
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 21.4 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 15 V | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
ICTE15C
Crydom Inc
|
Check for Price | Obsolete | 21.4 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 15 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
ICTE-15CRL4
onsemi
|
Check for Price | No | No | Obsolete | 21.4 V | 5 W | 18 V | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15 V | 1 | ZENER | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | |||||||||
|
ICTE-15CRL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 25 V | 2 µA | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 41A-02, 2 PIN | |||||||||||||
|
ICTE-15C
International Semiconductor Inc
|
Check for Price | Obsolete | 21.4 V | 2 µA | 5 W | 18 V | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
ICTE-15CTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |