Filter Your Search
1 - 10 of 58 results
|
IDC-5
TE Connectivity
|
$17.9389 | Yes | Active | 24 V | NO | PANEL MOUNT | 3.3 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 30 V | 32 V | 3.3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC5
Crydom Inc
|
$60.1462 | Yes | Transferred | 16 mA | 50 mA | 4 kV | SINGLE WITH BRIDGE OUTPUT | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC51D120T6HX1SA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | YES | FAST SOFT RECOVERY | SINGLE | R-XUUC-N1 | Not Qualified | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | compliant | 8541.10.00.40 | DIE | R-XUUC-N1 | 1 | EAR99 | SILICON | RECTIFIER DIODE | 1 | 100 A | 1.2 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC-51418
Broadcom Limited
|
Check for Price | Obsolete | 5 V | 1 | YES | BIPOLAR | S-MDSO-G8 | Not Qualified | 8 | METAL | SOP | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.78 mm | BROADCOM LTD | unknown | 8542.39.00.01 | SOP, | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC51D120T6M
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | YES | FAST SOFT RECOVERY | SINGLE | R-XUUC-N1 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | compliant | 8541.10.00.40 | R-XUUC-N1 | EAR99 | SILICON | RECTIFIER DIODE | 1 | 100 A | 1.2 kV | 2.05 V | 18 µA | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC5
Sensata Circuit Breakers
|
Check for Price | Yes | Not Recommended | 16 mA | 50 mA | 4 kV | SINGLE WITH BRIDGE OUTPUT | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | SENSATA TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MIDC5
Crydom Inc
|
Check for Price | Yes | Transferred | 16 mA | 50 mA | 4 kV | SINGLE WITH BRIDGE OUTPUT | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC5D
Crydom Inc
|
Check for Price | Yes | Obsolete | 32 mA | 50 mA | 4 kV | SINGLE | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC51D120T8MX1SA1
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | FAST SOFT RECOVERY MEDIUM POWER | SINGLE | R-XUUC-N1 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | compliant | R-XUUC-N1 | SILICON | RECTIFIER DIODE | 1 | 1.2 kV | 2.05 V | 18 µA | 1.2 kV | 1.2 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDC5020ER471M
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | TIN OVER NICKEL | VISHAY DALE | unknown | Vishay | 8504.50.80.00 | 5138 | EAR99 | 5137 | Rectangular | FERRITE | 1.27 Ω | 470 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.21 mm | 12.95 mm | 9.4 mm | 500 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % |