Filter Your Search
1 - 8 of 8 results
|
IDT7026L25JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | SEMAPHORE; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT7026L25JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | 16K X 16 DUAL PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
IDT7026L25JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | SEMAPHORE; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT7026L25JBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | 16K X 16 DUAL PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J84 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
IDT7026L25JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | 16K X 16 DUAL PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 305 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT7026L25J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | SEMAPHORE; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 265 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT7026L25JB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | DUAL-PORT SRAM | 16K X 16 DUAL PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | MIL-PRF-38535 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
IDT7026L25J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | SEMAPHORE; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 265 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | EAR99 | 8542.32.00.41 |