Parametric results for: idt709289l7pf under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt709289l7pf
Select parts from the table below to compare.
Compare
Compare
IDT709289L7PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 18 ns 83 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 3 mA 4.5 V 465 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41
IDT709289L7PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 5 V 18 ns 83 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 3 mA 4.5 V 465 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP100,.63SQ,20 100 compliant 3A991.B.2.B 8542.32.00.41
IDT709289L7PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 18 ns MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 compliant 3A991.B.2.B 8542.32.00.41
IDT709289L7PF
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 18 ns 83 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 3 mA 4.5 V 465 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41