Filter Your Search
1 - 4 of 4 results
|
IDT70V06L35GGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 35 ns | MULTI-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT70V06L35G
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2.5 mA | 2 V | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT70V06L35GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
IDT70V06L35GI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 170 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 |