Filter Your Search
1 - 4 of 4 results
|
IDT70V261L55PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
IDT70V261L55PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
IDT70V261L55PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
IDT70V261L55PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |